Belden HDE005MB series, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS庫存編號:
- 122-0175
- 製造零件編號:
- HDE005MB
- 製造商:
- Belden
小計(1 件)*
TWD1,934.00
(不含稅)
TWD2,030.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,934.00 |
* 參考價格
- RS庫存編號:
- 122-0175
- 製造零件編號:
- HDE005MB
- 製造商:
- Belden
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Belden | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDE005MB | |
| Standards/Approvals | UL AWM 20276 | |
| Jacket Material | Polyvinyl Chloride | |
| 選取全部 | ||
|---|---|---|
品牌 Belden | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDE005MB | ||
Standards/Approvals UL AWM 20276 | ||
Jacket Material Polyvinyl Chloride | ||
Belden HDE015MB Series HDMI Cable, 15m Length, High Speed - HDE015MB
This High Speed HDMI Cable is designed for optimal performance in various digital applications. With a length of 15m, it features HDMI connectors on both ends, providing a male to male connection. The cable is well-suited for indoor use, ensuring reliable connectivity across a range of devices.
Features & Benefits
• Supports Ultra High Definition video resolution up to 4K at 30Hz
• High speed ensures seamless data transfer for audio and video
• Durable PVC outer sheath offers protection and flexibility
• Designed for high-performance gaming and multimedia applications
• Gold-plated connectors improve connectivity and reduce interference
• Compatible with digital signage, projectors, and computer monitors
Applications
• Used for connecting gaming consoles to monitors
• Ideal for high-definition projectors in presentations
• Suitable for linking DVD players to televisions
• Utilised in digital signage systems for crisp imaging
• Perfect for professional setups requiring long HDMI connectivity
How does the temperature range impact performance?
Operating within a temperature range of 0°C to +80°C ensures stable performance in various environments, reducing the risk of signal loss or degradation during use.
What materials contribute to the durability of this cable?
The outer sheath is made from PVC, which provides flexibility and resistance to wear, while the connectors are gold-plated to prevent corrosion and enhance signal quality.
Is this cable suitable for dual viewing applications?
Yes, it supports dual viewing setups, allowing multiple displays to be connected and utilised simultaneously, enhancing the efficiency of workspaces or presentations.
What is the maximum distance this HDMI cable supports without losing quality?
With a length of 15m, it retains high-quality transmission, effectively supporting 1080p video and 4K UHD under optimal conditions, ensuring robust performance over longer distances.
Can this cable be used for professional video editing setups?
Yes, its high-speed capabilities and support for 4K resolution make it an excellent choice for professional video editing applications, providing clear and precise video output.
相關連結
- Belden HDE020MB series - Male HDMI to Male HDMI Black
- Belden HDE015MB series - Male HDMI to Male HDMI Black
- Belden HDE010MB series - Male HDMI to Male HDMI Black
- Belden HDE002MB series - Male HDMI to Male HDMI Black
- Belden HDE003MB series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black