L-Com HD-DVI series, 2 m HDMI Cable, - Male HDMI to Male DVI-D, Black
- RS庫存編號:
- 297-417
- 製造零件編號:
- HD-DVI-MM-2
- 製造商:
- L-Com
可享批量折扣
查看批量定價選項小計(1 件)*
TWD2,900.00
(不含稅)
TWD3,045.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD2,900.00 |
| 10 + | TWD2,656.00 |
* 參考價格
- RS庫存編號:
- 297-417
- 製造零件編號:
- HD-DVI-MM-2
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HD-DVI | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HD-DVI | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
豁免
- COO (Country of Origin):
- CN
The L-Com HDMI to DVI D cable is designed to deliver high quality video and audio performance for your digital displays. Crafted with premium materials, it ensures minimal signal loss and superior connectivity for various applications, be it gaming, professional presentations, or multimedia setups. The cable is equipped with individually shielded twisted pairs that enhance signal integrity, while its robust construction guarantees durability over time.
Gold plated contacts for optimal signal transfer
Designed for seamless integration with HDMI and DVI D devices
RoHS compliant reflecting commitment to environmental standards
Available in various lengths for versatile installation options
相關連結
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com HD-DVI series - Male HDMI to Male DVI
- RS PRO HDMI Cable HDMI to Male DVI-D, Black
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen