Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx

小計(1 件)*

TWD56,981.00

(不含稅)

TWD59,830.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD56,981.00

* 參考價格

RS庫存編號:
220-6552
製造零件編號:
NOR000005060516
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Hazardous Area Light Fitting

Mount Type

Surface

Temperature Classification

T5

Housing Material

Copper Free Aluminium with Powder Coated

Power

67W

Sub Type

Lamp

Lamp Type

LED

Voltage

254V ac

Colour

Anthracite, Body: Grey

Lamp Base/Socket

G13

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

Marking accd. to IECEx Ex d IIB T5 Ex tD A21 IP67 T78°C/ T93°C, Marking accd. to 2014/34/EU D II 2 G Ex d IIB T6 Gb D II 2 D Ex t IIIC T85°C Db

Number of Lamps

2

Hazardous Area Certification

LOM 02 ATEX 2013 X, IECEx

Series

AB 12

COO (Country of Origin):
ES
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.

High Emmisibility

Has compliance as per industry standards

Note

Eaton formerly known as CEAG

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。