Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX

小計(1 件)*

TWD40,677.00

(不含稅)

TWD42,710.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD40,677.00

* 參考價格

RS庫存編號:
333-774
製造零件編號:
SA-TITAN-RX-STAND
製造商:
Nightsearcher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nightsearcher

Mount Type

Work Lamp

Product Type

Hazardous Area Light

Power

15W

Housing Material

Aluminium

Sub Type

Work Lamp

Lamp Type

Work Light

IP Rating

IP66

Luminous Power

2100 lm

Individual Lamp Wattage

15W

Standards/Approvals

ATEX, RoHS Compliant, CE, UKCA

Hazardous Area Certification

ATEX

COO (Country of Origin):
CN
The Nightsearcher ATEX Rechargeable Work Light offers 2100 lumens light output along with an adjustable beam to suit a variety of tasks. Designed for durability and performance, its runtime lasts longer than a typical shift, ensuring reliable illumination throughout the workday. The compact design, coupled with a convenient carry handle, makes it ideal for use in confined spaces and challenging environments.

IP66 protection rated

ATEX Zone 1 gas and 21 dust compliant

High strength aluminium housing

Explosion proof

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。