小計(1 件)*
TWD811.00
(不含稅)
TWD851.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD811.00 |
* 參考價格
- RS庫存編號:
- 606-300
- 製造零件編號:
- FR09NVR
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Style | Balaclava | |
| Product Type | Balaclava | |
| Colour | Navy | |
| Material | Cotton, Modacrylic | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Style Balaclava | ||
Product Type Balaclava | ||
Colour Navy | ||
Material Cotton, Modacrylic | ||
豁免
- COO (Country of Origin):
- BD
The Portwest Knit FR Balaclava is a flame-resistant garment that retains its shape wear after wear. Its high cotton content provides maximum comfort against the skin, while the inherently anti-static fabric protects against the thermal hazard of an electric arc. Made from Modaflame Knit—an innovative blend of 60% modacrylic, 39% cotton, and 1% carbon fibre—this balaclava is strong, durable, and soft without any chemical treatment. It meets high safety standards including EN ISO 11612, EN 1149-5, and ASTM F1959/F1959M-12, ensuring excellent thermal and arc protection.
Protection against radiant, convective and contact heat
High cotton content for superior comfort
Anti-static
Designed with a comfort fit
Super soft for superior user comfort and super stretchy to reduce hand fatigue
CE certified
UKCA marked
相關連結
- Coverguard Navy Modacrylic, Cotton Balaclava
- Orbit International Navy 2% Anti-Static 38% Cotton Balaclava
- Portwest 200 GSM Modaflame Knit: 60% Modacrylic One Size, Navy
- PULSAR 40% Cotton One Size, Navy
- Fristads Anti-Static Elastane One Size, Dark Navy
- Portwest Navy Cotton 1% Carbon Fibre Polo Shirt M
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 3XL
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton