Seagate PORTABLE SSD V2 2 GB External SSD

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
256-6093
Distrelec 貨號:
302-34-242
製造零件編號:
STKS2000400
製造商:
Seagate
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seagate

Sub Type

Portable SSD

Product Type

SSD

Model Number

PORTABLE SSD V2

Memory Size

2GB

Internal/External

External

Interface Type

USB

Width

1.969in

Standards/Approvals

RoHS

Height

3.15in

Length

10.6mm

COO (Country of Origin):
TH
The Seagate LaCie portable SSD fast file transfers, travel-sized, large capacity works with computers and USB-C compatible iPad devices. Complete file transfers fast or work directly from the drive with read speed up to 1,050 MB/s and write speed up to 1,000 MB/s - speeds comparable to NVMe1. Up to 2 TB capacity to store hours of 4k footage and thousands of raw photos in one place2. Plus an eye-catching, travel-sized, and robust design to withstand an active lifestyle.

Quick connections are a snap with USB-C for out of the box compatibility

Enjoy long term peace of mind with the included limited warranty and rescue data recovery services

Based on the average image size of digital cameras

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。