Seagate EXPANSION DESKTOP HDD 4 TB External Desktop Hard Drive

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
256-6088
Distrelec 貨號:
302-34-237
製造零件編號:
STKP4000400
製造商:
Seagate
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seagate

Memory Size

4TB

Model Number

EXPANSION DESKTOP HDD

Product Type

Desktop Hard Drive

Sub Type

HDD

Internal/External

External

Interface Type

USB 3.0

Height

4.921in

Length

178.75mm

Standards/Approvals

RoHS

Width

1.65in

COO (Country of Origin):
TH
The Seagate Expansion portable drive is compact and perfect for taking with you on the go. Instantly add more storage space to your PC or Mac and take large files with you when you travel. Setup is straightforward, simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Plus, it is automatically recognised by the windows or Mac operating system, so there is no software to installed nothing to configure.

Saving files is easy simply drag and drop

Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a USB 3.0 port

Plus, Seagate expansion comes with rescue data recovery services for additional peace of mind

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。