Seagate D2 PROFESSIONAL 4 TB External Hard Drive

小計(1 件)*

TWD16,018.00

(不含稅)

TWD16,818.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,018.00

* 參考價格

RS庫存編號:
256-6069
Distrelec 貨號:
302-03-518
製造零件編號:
STHA4000800
製造商:
Seagate
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seagate

Product Type

Hard Drive

Sub Type

SSD

Model Number

D2 PROFESSIONAL

Memory Size

4TB

Internal/External

External

Interface Type

USB 3.2

Length

188.5mm

Height

5.118in

Width

2.362in

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The Seagate D2 professional is essential addition to SSD based laptops and all in one computers with limited storage capacity, the latest d2 USB-C desktop drive massively expands capacity up to 20 TB for professional bandwidth intensive creative applications. The LaCie d2 Professional performs perfectly on Macs and PCs alike and also features Seagate iron wolf pro enterprise class hard drives for industry leading performance and reliability.

USB-C connector for next-generation computers

Up to 20 TB of capacity to help protect massive photo libraries, video footage and files

Speeds of up to 290 MB/s for all your workflows

USB 3.0 universal compatibility for Mac and PC

Works with iPad connect y

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。