Kingston XS2000 Portable 500 GB External SSD

小計(1 件)*

TWD11,016.00

(不含稅)

TWD11,566.80

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD11,016.00

* 參考價格

RS庫存編號:
243-6517
Distrelec 貨號:
302-34-068
製造零件編號:
SXS2000/500G
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Sub Type

SSD

Product Type

SSD

Model Number

XS2000

Memory Size

500GB

Internal/External

External

Form Factor

Portable

Industrial Grade

No

NAND Type

3D TLC

Interface Type

USB 3.2

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

The Kingston XS2000 Portable SSD utilizes USB 3.2 Gen 2x2 speeds to deliver next-gen performance in a compact, external drive. With lightning-fast transfer speeds of up to 2,000MB/s, XS2000 delivers enhanced productivity with little interruption. XS2000 offers high-speed storage options of up to 2TB for offloading and editing high-res images, 8K videos and large documents in a flash.

Capacity 500GB

NAND flash technology

Operating temperature from 0°C to 40°C

Storage temperature from -20°C to 85°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。