InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
- RS庫存編號:
- 206-9251
- 製造零件編號:
- DEM24-64GDD1EWADF
- 製造商:
- InnoDisk
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 206-9251
- 製造零件編號:
- DEM24-64GDD1EWADF
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Model Number | 3TE6 | |
| Form Factor | M.2 (2242) | |
| Memory Size | 64 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Height | 3.5 mm | |
| Industrial Grade | Yes | |
| Interface Type | NVMe | |
| Length | 22 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Sub Type | SSD | |
| Width | 42 mm | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Model Number 3TE6 | ||
Form Factor M.2 (2242) | ||
Memory Size 64 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Height 3.5 mm | ||
Industrial Grade Yes | ||
Interface Type NVMe | ||
Length 22 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Sub Type SSD | ||
Width 42 mm | ||
- COO (Country of Origin):
- TW
The Innodisk M.2 (P42) 3TE6 is a NVM Express DRAM-less SSD designed with PCIe interface and industrial 3D TLC NAND Flash. M.2 (P42) 3TE6 supports PCIe Gen III x 4 and it is compliant with NVM 1.3 providing excellent top and also sustained performance.
Full end-to-end data path protection
Embedded AES-256 bit engine
相關連結
- InnoDisk 3TE6 M.2 (P42) 256 GB Internal SSD
- InnoDisk 3TE6 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 128 GB Internal SSD