Kingston XS1000 Portable 2 TB External SSD
- RS庫存編號:
- 358-568
- 製造零件編號:
- SXS1000R/2000G
- 製造商:
- Kingston
小計(1 件)*
TWD22,093.00
(不含稅)
TWD23,197.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,093.00 |
* 參考價格
- RS庫存編號:
- 358-568
- 製造零件編號:
- SXS1000R/2000G
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Model Number | XS1000 | |
| Internal/External | External | |
| Form Factor | Portable | |
| NAND Type | 3D TLC | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 32.58mm | |
| Height | 13.5mm | |
| Length | 69.54mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Model Number XS1000 | ||
Internal/External External | ||
Form Factor Portable | ||
NAND Type 3D TLC | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 32.58mm | ||
Height 13.5mm | ||
Length 69.54mm | ||
Standards/Approvals RoHS | ||
The Kingston XS1000 external solid state drive (SSD) is the epitome of portable storage, merging sleek design with remarkable functionality. This SSD is tailored for individuals on the go, providing a compact yet powerful solution for file backup and storage. Its lightweight profile allows for effortless transport, while its impressive read and write speeds ensure quick access and transfer of your important data. Designed to seamlessly integrate with both USB Type-C and USB Type-A devices, this drive offers versatile connectivity options, making it an essential companion for students, professionals, and creatives alike. With up to 2TB of storage capacity, users can expand their digital library and keep their treasured memories at their fingertips. Available in stylish black or red, the XS1000 proves that superior performance can also be visually appealing.
Compact design for enhanced portability
Utilises USB 3.2 Gen 2 technology for efficient data transfer
Supports high capacity storage options for large files and media
Award winning design recognised with prestigious accolades
Robust build quality combining both metal and plastic materials
相關連結
- Kingston XS1000 Portable 2 TB External SSD
- Kingston XS1000 Portable 1 TB External SSD
- Kingston XS2000 Portable 2 TB External SSD
- Kingston XS2000 Portable 4 TB External SSD
- Kingston IronKey Vault Privacy 80 Portable SSD 1.9 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Transcend Portable SSD 1 TB External SSD