Kingston NV3 M.2 (2280) 2 TB Internal SSD
- RS庫存編號:
- 358-563
- 製造零件編號:
- SNV3S/2000G
- 製造商:
- Kingston
小計(1 件)*
TWD21,012.00
(不含稅)
TWD22,062.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,012.00 |
* 參考價格
- RS庫存編號:
- 358-563
- 製造零件編號:
- SNV3S/2000G
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Product Type | SSD | |
| Sub Type | Next-Gen Storage Solution | |
| Model Number | NV3 | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Product Type SSD | ||
Sub Type Next-Gen Storage Solution | ||
Model Number NV3 | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
The Kingston NV3 PCIe 4.0 NVMe SSD redefines storage performance by merging high-speed data transfer with energy efficiency. Designed for next-gen applications, it utilises a Gen 4x4 NVMe controller, achieving astonishing read/write speeds of up to 6,000/5,000MB/s. This powerful yet compact M.2 2280 form factor not only conserves space but also enhances your system's performance without the burden of excess heat. With a capacity of up to 2TB, the NV3 is well-suited for gamers and professionals alike, ensuring ample room for your applications, games, and multimedia files. Its cutting-edge design caters to modern computing demands, delivering reliable performance while remaining energy-efficient. Upgrade your system with this SSD and experience the optimum blend of speed, size and efficiency.
Gen 4x4 NVMe performance boosts overall system responsiveness
Low power consumption contributes to longer battery life in portable devices
Durable 3D NAND technology enhances data integrity and longevity
Extensive compatibility with a wide range of motherboards
Limited 3 year warranty ensures peace of mind with your investment
相關連結
- Kingston NV3 M.2 (2280) 4 TB Internal SSD
- Kingston NV3 M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Kingston NV2 M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston KC3000 M.2 (2280) 2 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 4 TB Internal SSD