小計(1 件)*
TWD1,508.00
(不含稅)
TWD1,583.40
(含稅)
訂單超過 $1,300.00 免費送貨
供應短缺
- 加上 18 件從 2026年11月23日 起發貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,508.00 |
* 參考價格
- RS庫存編號:
- 278-602
- 製造零件編號:
- AF64GSTIC-2BAXX
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Model Number | A600Vc | |
| Memory Size | 64GB | |
| Sub Type | Solid State Modules | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 22mm | |
| Width | 42mm | |
| Standards/Approvals | FCC, UKCA, RoHS, CE, BSMI, REACH | |
| Height | 3.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Model Number A600Vc | ||
Memory Size 64GB | ||
Sub Type Solid State Modules | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 22mm | ||
Width 42mm | ||
Standards/Approvals FCC, UKCA, RoHS, CE, BSMI, REACH | ||
Height 3.5mm | ||
- COO (Country of Origin):
- TW
The ATP Industrial Serial ATA (SATA) solid state modules provide higher performance and capacity while minimizing the overall module footprint, making them perfect choices for small systems installed in limited spaces. The SATA SSDs are packed with high densities and can withstand severe temperature shifts common in industrial environments, thanks to wide operating temperature ratings of -40°C to 85°C. It is a 64GB M.2 SATA SSD
MCU based Power Loss Protection Design with Level 4 protection
LDPC and RAID Data Recovery
End to End Data Path Protection
TRIM and Global Wear Levelling support
相關連結
- ATP A600Vc M.2 (2280) 32 GB Internal SSD
- ATP A600Vc mSATA 64 GB Internal SSD
- ATP A600Vc mSATA 32 GB Internal SSD
- ATP A600Vc 2.5 in 32 GB Internal SSD
- ATP A600Vc M.2 (2242) 32 GB Internal SSD
- ATP A600Vc M.2 (2242) 64 GB Internal SSD
- ATP A600Vc 2.5 in 256 GB Internal SSD
- ATP A600Vc 2.5 in 512 GB Internal SSD