StarTech.com USB 3.2 5.5 x 4.8 x 2.8 in Hard Drive Docking Station 2.5→3.5 in

小計(1 件)*

TWD14,099.00

(不含稅)

TWD14,803.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,099.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
630-265
製造零件編號:
SDOCK1EU3P2
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Supported Number of Drives

1

Product Type

Hard Drive Docking Station

Drive Size

2.5→3.5in

Interface

USB 3.2

Dimensions

5.5 x 4.8 x 2.8 in

COO (Country of Origin):
TW
The StarTech.com Single Bay Hard Drive Eraser is a standalone HDD/SSD sanitizer that supports 4Kn drives and features USB 3.0 to SATA III (6 Gbps) connectivity. With 9 different erase modes, it provides secure data wiping to ensure complete data destruction. Ideal for safely sanitizing hard drives or solid-state drives, it meets industry standards for data privacy, making it perfect for businesses or personal use when disposing of or repurposing storage devices.

LCD display

DB-9 printer port

TAA compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。