RS PRO Black Nylon Hand Wheel, 80 mm diameter

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

TWD1,526.00

(不含稅)

TWD1,602.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,526.00-
5 +TWD1,256.0017%

* 參考價格

RS庫存編號:
702-7857
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Hand Wheel

Handle Type

Fold Away Revolving

Spoked

No

Wheel Diameter

80mm

Mounting Hole Diameter

5 mm

Mounting Hole Depth

31mm

Drilled Hub

Yes

Wheel Material

Nylon

Insert Material

Steel

Colour

Black

Standards/Approvals

No

RS PRO Black Nylon Hand Wheel, 80 mm


Choose this handwheel from RS PRO to quickly adjust machine settings at your workplace. Its solid non-spoked construction offers superior strength and toughness, making it suitable for harsh industrial conditions.

The ergonomic design of this handwheel includes a revolving handle, which offers better speed control and strength for easier adjustments. The matte-finished handle provides a good grip even in greasy and oily settings. It's foldable, too, so it won't disturb the work area when not in use. The thermoplastic wheel can withstand high-impact forces while the zinc-plated steel hub is resistant to rust and corrosion, so the product is a long-lasting choice.

This RS PRO component has been stringently tested for quality and reliability. The unit comes with a standard H7 tolerance hole and a steel insert, so it's ready to mount.

Features and Benefits


• Black colour

• Drilled hub

• Foldaway revolving handle

• Steel insert material

• Mounting hole depth of 31 mm

• Mounting hole diameter of 5 mm

• No spokes

• Wheel diameter of 80 mm

• Nylon wheel material

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。