小計(1 件)*
TWD895.00
(不含稅)
TWD939.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD895.00 |
* 參考價格
- RS庫存編號:
- 470-219
- 製造零件編號:
- 9-12-51/3806-KP
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Saw Blade Type | Bow Saw | |
| Blade Length | 320mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 24 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Saw Blade Type Bow Saw | ||
Blade Length 320mm | ||
Product Type Hand Saw | ||
Teeth per Inch 24 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PT
Bahco Hand Saw, 320mm Blade Length, Bow Saw Type - 9-12-51/3806-KP
This hand saw is a bow saw fitted with a 320mm cutting blade for woodworking and general cutting tasks. It features a bi-metal blade designed to combine flexibility with wear resistance, suitable for manual sawing operations where steady, even cuts are required. The tool is intended for situations demanding a balance of tooth density and blade durability.
Features and Benefits:
• 24tpi teeth deliver fine, controlled cutting performance
• Bi-metal construction offers extended blade life
• High-TPI configuration reduces material tear-out
• Bi-metal construction offers extended blade life
• High-TPI configuration reduces material tear-out
Applications
• Suitable for precision woodworking requiring a fine finish
• Used with replacement blades for 320mm bow saw frames
• Ideal for tasks needing close-to-edge cutting accuracy
• Used with replacement blades for 320mm bow saw frames
• Ideal for tasks needing close-to-edge cutting accuracy
What blade material influences fatigue resistance?
The blade uses bi-metal construction, which combines two metals to improve fatigue resistance during repeated strokes.
Can the blade be replaced when worn?
Yes, the blade is designed as a replaceable bow saw blade compatible with 320mm blade housings.