不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD1,187.00
(不含稅)
TWD1,246.35
(含稅)
- RS庫存編號:
- 188-2489
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Flute Type | Spiral | |
| Overall Length | 152 mm | |
| Diameter | 13mm | |
| Material | HSS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Flute Type Spiral | ||
Overall Length 152 mm | ||
Diameter 13mm | ||
Material HSS | ||
不適用
- COO (Country of Origin):
- CN
RS PRO Imperial Hand Reamer
The RS PRO spiral flute hand reamer has an overall length of 152mm and diameter of 13mm. The hand reamer is made of high-speed steel and is generally used by hand for the final sizing of holes, fabrication and DIY.
Features and Benefits
Straight shank
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 6
Tolerance to H7
Left hand spiral and right hand cutting
Material type: HSS
Number of flutes: 6
Tolerance to H7
Certifications
DIN206B