小計(1 件)*
TWD425.00
(不含稅)
TWD446.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 68 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD425.00 |
* 參考價格
- RS庫存編號:
- 141-2956
- 製造零件編號:
- WP21104
- 製造商:
- GCE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GCE | |
| Hammer Type | Welders Chipping Hammer | |
| Product Type | Chipping Hammer | |
| Handle Material | Wood | |
| Overall Length | 270mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 GCE | ||
Hammer Type Welders Chipping Hammer | ||
Product Type Chipping Hammer | ||
Handle Material Wood | ||
Overall Length 270mm | ||
Standards/Approvals No | ||
豁免
GCE Chipping Hammer
GCE Chipping Hammer is used for removing excess welding splatter. The hammer has a wooden handle and is a versatile and lightweight tool.
FEATURES and BENEFITS:
Chipping hammer;Wooden handle – length 270 mm;Weight 240 g;For use on removing excess welding splatter;Versatile;Lightweight
相關連結
- Facom Steel Head Welders Chipping Hammer with Hickory Wood Handle, 340 g
- Gedore Welders Chipping Hammer with Steel Handle, 400 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 840 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 510 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 310 g
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3.6 kg