小計(1 袋,共 100 件)*
TWD1,185.00
(不含稅)
TWD1,244.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD1,185.00 | TWD11.85 |
* 參考價格
- RS庫存編號:
- 287-3986
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Grub Screw | |
| Length | 35mm | |
| Material | Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M8 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Grub Screw | ||
Length 35mm | ||
Material Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M8 | ||
豁免
- COO (Country of Origin):
- PH
RS PRO Grub Screws – Steel, Self-Colour
Introducing RS PRO socket set screws, the perfect solution for securely fastening objects together with precision and reliability. Designed with a hexagonal recess, these screws are easily driven using a hex wrench, or driver bit, ensuring a flush application with the top surface when required. Often referred to as 'grub' screws, they feature a 'plain cup point' end with a concave hollow, ideal for applications where the points contact with the surface is non-detrimental.
Crafted from grade 45H steel, these screws offer exceptional durability and strength, making them the most popular choice for a wide range of applications. Their self-colour finish is intended for internal use, providing a sleek and professional appearance. Conforming to DIN 916 specifications, RS PRO grub screws guarantee high-quality performance and reliability. Choose RS PRO for your fastening needs, where quality meets precision.
Features and Benefits
Applications
相關連結
- RS PRO Steel M8 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M8 x 8 mm Grub Screw Plain Cup
- RS PRO Steel M8 x 6 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 35 mm Grub Screw Plain Cup
- RS PRO Steel M5 x 8 mm Grub Screw Plain Cup
- RS PRO Steel M4 x 25 mm Grub Screw Plain Cup
- RS PRO Steel M5 x 25 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 20 mm Grub Screw Plain Cup