Bahco P51 Crimp Tool

小計(1 件)*

TWD4,415.00

(不含稅)

TWD4,635.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,415.00

* 參考價格

RS庫存編號:
460-059
製造零件編號:
P51-F
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Accessory Type

Crimp Tool

Product Type

Grounds Maintenance Accessory

Length

570mm

Series

P51

豁免

COO (Country of Origin):
FR

Bahco P51 Series Grounds Maintenance Accessory, 570mm Length - P51-F


This grounds maintenance accessory is a crimp tool designed for use in outdoor groundswork and maintenance tasks. It serves to form secure crimps on fittings and connectors typically encountered in grounds maintenance operations. The tool is intended for professional use where a long-reach implement is preferred to access fastenings without excessive bending or repositioning.

Features and Benefits:


• 570mm length provides extended reach for elevated or recessed crimps
• Robust construction suited to heavy-duty grounds applications
• Precise crimping action enabling consistent mechanical connections

Applications


• Suitable for groundskeepers needing extended reach on-site
• Used for crimping terminals and connectors during groundswork
• Ideal for maintenance tasks that require a long-reach crimper

What is the overall length of the tool for accessing fixtures?


The tool measures 570 mm overall to permit work at a distance from the operator.

Can this accessory withstand regular outdoor use without frequent replacement?


It is specified as intended for heavy-duty grounds use, indicating suitability for repeated field operations.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。