SKF Bearing Grease Grease 5 kg Electric Motor Bearing Grease
- RS庫存編號:
- 308-488
- 製造零件編號:
- LGHQ 2/5
- 製造商:
- SKF
小計(1 件)*
TWD5,362.00
(不含稅)
TWD5,630.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,362.00 |
* 參考價格
- RS庫存編號:
- 308-488
- 製造零件編號:
- LGHQ 2/5
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Grease | |
| Trade Name | Electric Motor Bearing Grease | |
| Grease Type | Bearing Grease | |
| Product Form | Grease | |
| Package Type | Can | |
| Package Size | 5 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Blue | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Di-Urea | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 160°C | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Grease | ||
Trade Name Electric Motor Bearing Grease | ||
Grease Type Bearing Grease | ||
Product Form Grease | ||
Package Type Can | ||
Package Size 5 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Blue | ||
Viscosity 110 mm²/s | ||
Grease Thickener Di-Urea | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 160°C | ||
豁免
- COO (Country of Origin):
- US
SKF Grease, 110mm²/s Viscosity, 5kg Package Size - LGHQ 2/5
This electric motor bearing grease is a mineral oil-based di-urea thickened lubricant formulated for bearings in electrical and mechanical equipment. It is supplied in a 5 kg can and designed for use with single-point automatic lubricators, offering a wide service temperature range for demanding industrial environments.
Features & Benefits
• 110 mm2/s base oil viscosity at 40°C ensures consistent film thickness
• Operates from -30°C to 160°C for broad temperature endurance
• NLGI 2 consistency for stable pumpability and retention
• High load performance with 260°C dropping point for thermal resilience
• Long bearing life reaching up to 1000 h at 160°C in ROF tests
• Operates from -30°C to 160°C for broad temperature endurance
• NLGI 2 consistency for stable pumpability and retention
• High load performance with 260°C dropping point for thermal resilience
• Long bearing life reaching up to 1000 h at 160°C in ROF tests
**Applications**
• Suitable for electric motors in automation systems
• Ideal for industrial fans operating at elevated temperatures
• Used with water pumps in mechanical installations
• Can be used for vertical shaft bearings with single-point lubricators
• Ideal for industrial fans operating at elevated temperatures
• Used with water pumps in mechanical installations
• Can be used for vertical shaft bearings with single-point lubricators
Is this grease suitable for food-processing machinery?
No, it is classified as non-food grade and should not be used where incidental food contact may occur.
How does it perform where corrosion is a concern?
Laboratory Emcor tests show effective corrosion protection including resistance after water exposure.
Can it be used in systems with frequent start-stop cycles?
Yes, its formulation supports applications that require frequent start-up and maintains lubricity under those conditions.
What colour and packaging will I receive?
The grease is blue and supplied in a 5kg can for inventory-friendly storage.
相關連結
- SKF Bearing Grease Grease 1 kg Electric Motor Bearing Grease
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
- Schneider Electric Grease Contact Protection Grease Tube 25
- SKF Grease Meter for use with Grease Meter All SKF Grease Guns
- SKF Grease Nipple Kit Contains 120 Grease Fittings
- SMC Greases Fluoropolymer Grease Packet
- SKF 300 bar Manual Grease Gun, 500cm³