小計(1 件)*
TWD9,355.00
(不含稅)
TWD9,822.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年6月15日 起發貨
- 加上 4 件從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,355.00 |
* 參考價格
- RS庫存編號:
- 197-4086
- 製造零件編號:
- 3762 5-1
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Hot Melt Glue | |
| Length | 70mm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Hot Melt Glue | ||
Length 70mm | ||
Colour Brown | ||
Standards/Approvals No | ||
豁免
3M™ Hot Melt Adhesive 3762, Brown
Features and Benefits
• Economical, general purpose fast-setting hot melt adhesive
• Excellent hot tack, fast setting for corrugated, beadboard, recouperage, repacking chipboard and wood
• Durably bonds coated, printed and waxed surface that may be difficult to seal with tape
• Low melt adhesives are available for lower operating temperatures and bonding heat sensitive surfaces
• Improve your production speed and ease: you can move assemblies immediately and eliminate clamps, fixturing, and drying time and energy
• Improve appearance: hot melt adhesive is virtually invisible between the mating surfaces
Applications
Designed for packaging and corrugated carton sealing: small joint assembly.
3M™ Hot Melt Adhesive 3762 is an economical, fast-setting resin solid hot melt adhesive. It's designed for general purpose applications as well as manual and corrugated carton sealing and general packaging.
Fast-setting adhesive obtains strength in seconds
Low melt adhesives are designed for low temperature application and heat sensitive substrates
Quick grab for instant adhesion that cools to a tack free solid
Ideal for packaging and woodworking applications
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
相關連結
- 3M, Brown 203 mm
- 3M, Translucent 200 mm
- 3M Brown PVC Electrical Insulation Tape, 1/2in x 20ft
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M 5451 Cloth Tape Brown, Brown Finish
- 3M, White 203 mm