小計(1 件)*
TWD4,613.00
(不含稅)
TWD4,843.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,613.00 |
* 參考價格
- RS庫存編號:
- 216-520
- 製造零件編號:
- E.900B
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 11mm | |
| Corded/Cordless | Corded | |
| Power Rating | 40W | |
| Model Number | E.900B | |
| Overall Length | 195mm | |
| Voltage | 24V | |
| Maximum Operating Temperature | 206°C | |
| Overall Width | 30mm | |
| Series | E900 | |
| Standards/Approvals | RoHS | |
| Weight | 303g | |
| Overall Height | 160mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 11mm | ||
Corded/Cordless Corded | ||
Power Rating 40W | ||
Model Number E.900B | ||
Overall Length 195mm | ||
Voltage 24V | ||
Maximum Operating Temperature 206°C | ||
Overall Width 30mm | ||
Series E900 | ||
Standards/Approvals RoHS | ||
Weight 303g | ||
Overall Height 160mm | ||
- COO (Country of Origin):
- CN
The Facom 40W Electric Hot Glue Gun operates at 230 to 240V and is designed for versatile use, capable of bonding materials such as plastic, synthetic foam, fabric, wood, and laminate. Ideal for applications in construction, furniture assembly, and electrical or electronic workshops, it is also suitable for garage projects. With a voltage range of 110 to 240V without automatic switch and a maximum power of 40W, this glue gun provides reliable performance for various crafting and repair tasks.
Supplied in cardboard box with three versatile glue sticks
Fusion temperature of 206°C
3 Year limited warranty
相關連結
- RS PRO ECO Corded Glue Gun EU
- RS PRO STD Corded Glue Gun EU
- RS PRO PRO Corded Glue Gun EU
- CK T6215 Corded Glue Gun Type G - British
- Stanley 0-GR25 Corded Glue Gun
- TEC Glue Guns Tec810 Corded Glue Gun 250 W, Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU
- Rapid EG320 Corded Glue Gun Type G