Schneider Electric Brass Globe Valve VZ208C-15BP04, Compression 255.1 kPa

小計(1 件)*

TWD1,964.00

(不含稅)

TWD2,062.20

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,964.00

* 參考價格

RS庫存編號:
459-587
製造零件編號:
VZ208C-15BP04
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Globe Valve

Inlet Connection Type

Compression

Maximum Operating Pressure

255.1 kPa

Inlet Port Size

15 mm

Body Material

Brass

Outlet Connection Type

Compression

Outlet Port Size

15 mm

Inlet Thread Standard

15 mm

Standards/Approvals

Directive UE RoHS Conformité proactive (produit hors de la portée juridique de la directive européenne RoHS)

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with thermo-electric actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve

For use with MP140 thermal actuators for low cost and silent operation

On/Off control with a soft seat for tight close off

Integrated compression end connections save the need for additional fittings

Brass construction

PPS cartridge and EPDM seals for excellent corrosion resistance

相關連結