Schneider Electric Brass Globe Valve VZ219C-15BP06, Compression 255.1 kPa

小計(1 件)*

TWD2,091.00

(不含稅)

TWD2,195.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,091.00

* 參考價格

RS庫存編號:
446-025
製造零件編號:
VZ219C-15BP06
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Globe Valve

Maximum Operating Pressure

255.1 kPa

Inlet Connection Type

Compression

Body Material

Brass

Inlet Port Size

15 mm

Outlet Connection Type

Compression

Outlet Port Size

15 mm

Inlet Thread Standard

15 mm

Inlet Port Gender

Female

Standards/Approvals

PN16

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve

External thread allows ease of mounting in any orientation and a simple disassembly

Brass construction

PPS cartridge and EPDM seals for excellent corrosion resistance

相關連結