Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 95 mm x 130 mm x 65 mm
- RS庫存編號:
- 288-1077
- 製造零件編號:
- TPCM 131007 enclosure
- 製造商:
- Fibox
小計(1 件)*
TWD858.00
(不含稅)
TWD900.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD858.00 |
* 參考價格
- RS庫存編號:
- 288-1077
- 製造零件編號:
- TPCM 131007 enclosure
- 製造商:
- Fibox
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 95mm | |
| External Width | 65mm | |
| External Length | 130mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | TPCM | |
| Standards/Approvals | EN 62208:2011, IEC 62208:2011 | |
| IK Rating | IK08, IK07 | |
| Gasket Material | PUR | |
| 選取全部 | ||
|---|---|---|
品牌 Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 95mm | ||
External Width 65mm | ||
External Length 130mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series TPCM | ||
Standards/Approvals EN 62208:2011, IEC 62208:2011 | ||
IK Rating IK08, IK07 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover metric knockout sides enclosure.
Halogen free
Flammability rating UL 94 V0
相關連結
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 65 mm x 95 mm x 60 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 122 mm x 187 mm x 90 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 163 mm x 201 mm x 99 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 130 mm x 130 mm x 75 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07, 65 mm x 130 mm x 95 mm
- Fibox Grey Silver Lid Polycarbonate Enclosure IP67 IK07, 95 mm x 160 mm x 80 mm
- Fibox Grey Polycarbonate Enclosure IP66 IK07, 40 mm x 52 mm x 50 mm
- Fibox Grey Polycarbonate Enclosure IP66 IK08, 80 mm x 201 mm x 151 mm