RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure, IP65, 55 mm x 222 mm x 146 mm
- RS庫存編號:
- 282-1515
- Distrelec 貨號:
- 300-64-433
- 製造零件編號:
- RND 455-00212
- 製造商:
- RS PRO
小計(1 件)*
TWD398.00
(不含稅)
TWD417.90
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 77 件從 2026年11月23日 起發貨
- 加上 44 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD398.00 |
* 參考價格
- RS庫存編號:
- 282-1515
- Distrelec 貨號:
- 300-64-433
- 製造零件編號:
- RND 455-00212
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 222mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RND | |
| Internal Mount Type | Wall | |
| Standards/Approvals | No | |
| Explosion Proof | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 222mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RND | ||
Internal Mount Type Wall | ||
Standards/Approvals No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The 1-Avel Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with a EPDM gasket.
RoHS compliant
Dust and hose proof
IP65 degree protection
High impact ABS UL94 HB material
相關連結
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 222 mm x 146 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 35 mm x 90 mm x 35 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 75 mm x 200 mm x 120 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 75 mm x 222 mm x 146 mm