Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case, IP31, 76 mm x 287 mm x 432 mm
- RS庫存編號:
- 277-7516
- 製造零件編號:
- 1456RL3WHBU
- 製造商:
- Hammond
小計(1 件)*
TWD2,191.00
(不含稅)
TWD2,300.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,191.00 |
* 參考價格
- RS庫存編號:
- 277-7516
- 製造零件編號:
- 1456RL3WHBU
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 76mm | |
| External Length | 287mm | |
| External Width | 432mm | |
| Ventilated | Yes | |
| IP Rating | IP31 | |
| Lid Colour | Beige | |
| Colour | Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Panel | |
| Series | 1456 | |
| Mounting plate | No | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 76mm | ||
External Length 287mm | ||
External Width 432mm | ||
Ventilated Yes | ||
IP Rating IP31 | ||
Lid Colour Beige | ||
Colour Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Panel | ||
Series 1456 | ||
Mounting plate No | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
相關連結
- Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case 76 mm x 287 mm x 432 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 76 mm x 287 mm x 432 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 76 mm x 211 mm x 432 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 76 mm x 287 mm x 508 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 89 mm x 287 mm x 432 mm
- Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case 432 mm x 287 mm x 89 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case 102 mm x 259 mm x 432 mm
- Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case 76 mm x 211 mm x 432 mm