Hammond RL6015 Series Light Grey, Black Plastic, ABS Enclosure, IP54, 39.9 mm x 103.9 mm x 65.02 mm
- RS庫存編號:
- 260-2155
- 製造零件編號:
- RL6015
- 製造商:
- Hammond
小計(1 件)*
TWD200.00
(不含稅)
TWD210.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD200.00 |
* 參考價格
- RS庫存編號:
- 260-2155
- 製造零件編號:
- RL6015
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Plastic, ABS | |
| External Height | 39.9mm | |
| External Length | 103.9mm | |
| External Width | 65.02mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL6015 | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL94 HB | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Product Type Enclosure | ||
Body Material Plastic, ABS | ||
External Height 39.9mm | ||
External Length 103.9mm | ||
External Width 65.02mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL6015 | ||
Internal Mount Type Screw | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
相關連結
- Hammond RL6055 Series Black Acrylonitrile Butadiene Styrene Enclosure 39.9 mm x 178.1 mm x
- Hammond RL6065 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 39.9 mm x 205 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 144.02 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 80.01 mm x
- Hammond RL6585 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL6365F Series Black Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x
- Hammond RL6 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL6685F Series Black Plastic Enclosure 100.1 mm x 199.9 mm x