Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP54, 53 mm x 168 mm x 107 mm
- RS庫存編號:
- 229-1697
- 製造零件編號:
- 1594ESBK
- 製造商:
- Hammond
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
TWD422.00
(不含稅)
TWD443.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD422.00 | - |
| 10 - 49 | TWD406.00 | 3% |
| 50 + | TWD387.00 | 8% |
* 參考價格
- RS庫存編號:
- 229-1697
- 製造零件編號:
- 1594ESBK
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Length | 168mm | |
| External Width | 107mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black, Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Internal Mount Type | Vertical | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Length 168mm | ||
External Width 107mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black, Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Internal Mount Type Vertical | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 168 x 107 x 53 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP54 protection
It has UL94 HB flammability rating
相關連結
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure 53 mm x 168 mm x 107 mm
- Hammond 1594 Series Black IP65, 53 mm x 168 mm x 107 mm
- Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure 53 mm x 168 mm x 107 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 64.9 mm x 167 mm x 107 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 65 mm x 167 mm x 107 mm
- Hammond 1594 Series Black IP54, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Grey IP54, 33 mm x 104 mm x 66 mm
- Hammond 1594 Series Black IP54, 28 mm x 81 mm x 56 mm