Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure, IP65, 43 mm x 132 mm x 66 mm
- RS庫存編號:
- 228-7407
- 製造零件編號:
- 1594DWGY
- 製造商:
- Hammond
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 件)*
TWD652.00
(不含稅)
TWD684.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD652.00 | - |
| 10 - 49 | TWD624.00 | 4% |
| 50 + | TWD599.00 | 8% |
* 參考價格
- RS庫存編號:
- 228-7407
- 製造零件編號:
- 1594DWGY
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 43mm | |
| External Width | 66mm | |
| External Length | 132mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1594 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 43mm | ||
External Width 66mm | ||
External Length 132mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1594 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1594 series is the heavy duty ABS enclosures ideally suited for mounting printed circuit boards. The material used for the enclosure is the ABS plastic and the colour of the enclosure is the black.
Rugged electronic instrument enclosures
IP degree of protection is IP65
相關連結
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Black IP54, 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Black IP65, 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure 53 mm x 168 mm x 107 mm
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure 43 mm x 131.5 mm x 66.3 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 40 mm x 56 mm x 56 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 65 mm x 167 mm x 107 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 45 mm x 105 mm x 66 mm