Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 31 mm x 100 mm x 50 mm
- RS庫存編號:
- 228-7148
- 製造零件編號:
- 1590WG2
- 製造商:
- Hammond
享受批量購買折扣
額外添加10件可節省TWD80.00
查看批量定價選項小計(1 件)*
TWD483.00
(不含稅)
TWD507.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 50 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD483.00 | - |
| 10 + | TWD475.00 | TWD80.00 |
* 參考價格
- RS庫存編號:
- 228-7148
- 製造零件編號:
- 1590WG2
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
相關連結
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 112.4 mm x 60.5 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 50.5 mm x 50.5 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 100 mm x 50 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 52.5 mm x 38 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 51 mm x 51 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 38 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 60.5 mm