Bopla Flanged Bocube Series Graphite Grey, Grey Grey Lid ABS General Purpose Enclosure, IP66, IP68, 40 mm x 113 mm x 80
- RS庫存編號:
- 218-8476
- 製造零件編號:
- 96032144 B 100804 ABS-7024
- 製造商:
- Bopla
小計(1 件)*
TWD812.00
(不含稅)
TWD852.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD812.00 |
* 參考價格
- RS庫存編號:
- 218-8476
- 製造零件編號:
- 96032144 B 100804 ABS-7024
- 製造商:
- Bopla
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 113mm | |
| IP Rating | IP66, IP68 | |
| Colour | Graphite Grey, Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Polyurethane Seal, Foam | |
| 選取全部 | ||
|---|---|---|
品牌 Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 113mm | ||
IP Rating IP66, IP68 | ||
Colour Graphite Grey, Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Polyurethane Seal, Foam | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
相關連結
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure IP68, 60 mm x 113 mm x 80 mm
- Bopla Bocube Series Graphite Grey Grey Lid ABS Enclosure IP68, 90 mm x 113 mm x 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x
- Bopla Flanged Bocube Series Light Grey IP66 40 mm x 113 mm x
- Bopla Bocube Series Graphite Grey Grey Lid Polycarbonate Enclosure IP66 60 mm x 113 mm x 80 mm
- Bopla Bocube Series Graphite Grey Grey Lid Polycarbonate Enclosure IP68 90 mm x 113 mm x 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 120 mm x 239 mm x