OKW Toptec Series Grey White Lid ABS Enclosure, IP40, 68 mm x 194 mm x 115 mm
- RS庫存編號:
- 213-7249
- 製造零件編號:
- B1070465
- 製造商:
- OKW
小計(1 件)*
TWD1,315.00
(不含稅)
TWD1,380.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,315.00 |
* 參考價格
- RS庫存編號:
- 213-7249
- 製造零件編號:
- B1070465
- 製造商:
- OKW
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OKW | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 68mm | |
| External Width | 115mm | |
| External Length | 194mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Toptec | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 OKW | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 68mm | ||
External Width 115mm | ||
External Length 194mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Toptec | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Clip Together with Vents
PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately
相關連結
- OKW Toptec Series Grey White Lid ABS Enclosure 68 mm x 194 mm x 115 mm
- OKW Toptec Series Grey White Lid ABS Enclosure 45 mm x 123 mm x 68 mm
- OKW Toptec Series Grey White Lid ABS Enclosure 56 mm x 154 mm x 84 mm
- OKW B105 Series Off-White ABS General Purpose Enclosure 68 mm x 123 mm x 30 mm
- OKW Plastic Wall Bracket for Use with TOPTEC 154 F/H
- OKW DIATEC Series ABS Wall Box 48 mm x 270 mm x 200 mm
- OKW DIATEC Series ABS Wall Box 210 mm x 200 mm x 48 mm
- OKW White Grey Lid ABS Enclosure 70 mm x 189 mm x 110 mm