Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, IK08, 120 mm x 160 mm x
- RS庫存編號:
- 204-6754
- Distrelec 貨號:
- 300-38-861
- 製造零件編號:
- PCT 121614 enclosure
- 製造商:
- Fibox
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,239.00
(不含稅)
TWD3,400.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD3,239.00 |
| 10 - 14 | TWD3,108.00 |
| 15 + | TWD2,978.00 |
* 參考價格
- RS庫存編號:
- 204-6754
- Distrelec 貨號:
- 300-38-861
- 製造零件編號:
- PCT 121614 enclosure
- 製造商:
- Fibox
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 120mm | |
| External Length | 160mm | |
| External Width | 140mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Internal Mount Type | Rail | |
| Standards/Approvals | Part 815, EN 60529, EN 62262, DIN/VDE 0472, UL 508, IEC 695-2-1, UL 746C | |
| Transparent Door | Yes | |
| IK Rating | IK07, IK08 | |
| Gasket Material | PUR | |
| 選取全部 | ||
|---|---|---|
品牌 Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 120mm | ||
External Length 160mm | ||
External Width 140mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Internal Mount Type Rail | ||
Standards/Approvals Part 815, EN 60529, EN 62262, DIN/VDE 0472, UL 508, IEC 695-2-1, UL 746C | ||
Transparent Door Yes | ||
IK Rating IK07, IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 160x120x140 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
相關連結
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 120 mm x 122 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 160 mm x 360 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 IK08, 120 mm x 200 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK08, 200 mm x 360 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 IK08, 80 mm x 160 mm x
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07, 80 mm x 120 mm x 90 mm
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP67 IK08, 150 mm x 340
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP66 IK08, 150 mm x 340