享受批量購買折扣
額外添加5件可節省18%
查看批量定價選項小計(1 件)*
TWD80.00
(不含稅)
TWD84.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD80.00 | - |
| 5 + | TWD65.00 | 18% |
* 參考價格
- RS庫存編號:
- 192-0755
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Length | 46mm | |
| External Width | 52mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Length 46mm | ||
External Width 52mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and are designed to be glued or filled by using resin to permanently secure the enclosure
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 52 x 46 x 26 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from dust, debris and light water ingress so this product is not recommended for outside use.
相關連結
- Hammond 1591 Series Black Black Lid ABS Enclosure 46 mm x 150 mm x 80 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 46 mm x 152 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 46 mm x 150 mm x 80 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 46 mm x 150 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 46 mm x 150 mm x 80 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 46 mm x 152 mm x 81 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 26 mm x 85 mm x 56 mm
- RS PRO Black Black Lid ABS Enclosure 22.5 mm x 46 mm x 22 mm