RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS庫存編號:
- 336-962
- 製造商:
- RS PRO
小計(1 件)*
TWD493.00
(不含稅)
TWD517.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 29 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD493.00 |
* 參考價格
- RS庫存編號:
- 336-962
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Protection
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Hermetic enclosure: Ideal for applications requiring protection against water ingress
Silicone gasket: Provides IP65 rating for enhanced protection
Lid with recess: Suitable for membrane keypads and overlays
Threaded brass inserts: Ensures reliable assembly of the enclosure
Mounting ears: Allows for easy wall and surface mounting
Made of polycarbonate: Durable and lightweight construction
Supplied with four screws: Facilitates easy installation
Applications
Industrial environments
Outdoor installations
Electronics housing
Additional Information
Gasket material: Silicone
Colour: Light grey
External dimensions: 105.0 x 105.0 x 45.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 105 mm x 105 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 60 mm x 145 mm x 105
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 145 mm x 105
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 105 mm x 75
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 105 mm x 75