RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK07, 60 mm x 105 mm x 105 mm
- RS庫存編號:
- 336-922
- 製造商:
- RS PRO
小計(1 件)*
TWD641.00
(不含稅)
TWD673.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD641.00 |
* 參考價格
- RS庫存編號:
- 336-922
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against liquids and solid objects, making it suitable for various industrial settings.
Features and Benefits
Made of ABS: Durable and lightweight construction
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Easy and secure assembly
Threaded Brass Inserts: Provides reliable assembly and longevity
Applications
Industrial equipment protection
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Polyurethane for enhanced sealing
IK Rating: IK07 for impact resistance
Colour: Light Grey, RAL 7035
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 105 mm x 122 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm