RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 45 mm x 75 mm x 75 mm
- RS庫存編號:
- 336-894
- 製造商:
- RS PRO
小計(1 件)*
TWD384.00
(不含稅)
TWD403.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD384.00 |
* 參考價格
- RS庫存編號:
- 336-894
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Length | 75mm | |
| External Width | 75mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | CHINA RoHS, REACH, RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Length 75mm | ||
External Width 75mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals CHINA RoHS, REACH, RoHS | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed for applications requiring robust protection against water ingress. Featuring a silicone gasket, it ensures an IP65 rating, making it ideal for environments where moisture resistance is crucial. The enclosure includes a lid with a recess for membrane keypads and overlays, providing versatility in various industrial settings.
Features and Benefits
Hermetic design: Ideal for applications requiring protection against water ingress
Silicone gasket: Provides IP65 rating for reliable moisture resistance
Recessed lid: Suitable for membrane keypads and overlays
Threaded brass inserts: Ensures reliable assembly of the enclosure
Made of ABS: Durable and lightweight construction
Transparent PC lid: Allows easy visibility of internal components
Supplied with four screws: Facilitates easy installation
Applications
Industrial control panels
Outdoor electrical installations
Moisture-prone environments
Additional Information
Gasket Material: Silicone
External Dimensions: 75.0 x 75.0 x 45.0 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO ZP75 Series Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm, 75 mm
- RS PRO ZP75 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm, 75 mm
- RS PRO ZP75 Series Light Grey Light Grey Lid ABS General Purpose Enclosure 75 mm, 75 mm
- RS PRO ZP75 Series Light Grey Light Grey Lid ABS General Purpose Enclosure 76 mm, 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm, 190 mm
- RS PRO ZP75 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm, 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm, 125 mm