RS PRO Light Grey ABS General Purpose Enclosure, 25 mm x 92.5 mm x 57 mm
- RS庫存編號:
- 336-883
- 製造商:
- RS PRO
小計(1 件)*
TWD115.00
(不含稅)
TWD120.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD115.00 |
* 參考價格
- RS庫存編號:
- 336-883
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 57mm | |
| External Length | 92.5mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | RoHS, REACH Standard Met | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 57mm | ||
External Length 92.5mm | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals RoHS, REACH Standard Met | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure, ABS Material
The RS PRO Enclosure is designed for versatile applications such as home temperature controllers or access control solutions. Made from durable ABS material, this enclosure is ideal for projects that do not require a hermetic seal and can be easily assembled without screws.
Features and Benefits
Made of ABS: Provides durability and strength
Assembled Without Screws: Simplifies installation and maintenance
Versatile Applications: Suitable for various control solutions
Applications
Home temperature controllers
Access control solutions
Additional Information
External Dimensions: 92.5 x 57.0 x 25.0 mm
Colour: Light Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO White ABS General Purpose Enclosure, 25 mm x 92.5 mm x 57 mm
- RS PRO Black ABS General Purpose Enclosure, 25 mm x 92.5 mm x 57 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 120 mm x 200 mm x 57 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 82 mm x 57 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey ABS Enclosure IK06, 50.3 mm x 147.6 mm x 92.5 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure 57 mm x 155 mm x 95 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm