Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 88 mm x 162 mm x 45.5 mm
- RS庫存編號:
- 286-264
- 製造零件編號:
- 48432231.HMT2
- 製造商:
- Bopla
小計(1 件)*
TWD1,645.00
(不含稅)
TWD1,727.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,645.00 |
* 參考價格
- RS庫存編號:
- 286-264
- 製造零件編號:
- 48432231.HMT2
- 製造商:
- Bopla
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 88mm | |
| External Width | 45.5mm | |
| External Length | 162mm | |
| IP Rating | IP68, IP66 | |
| Colour | White | |
| Series | BoVersa | |
| Standards/Approvals | UL 746C, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 88mm | ||
External Width 45.5mm | ||
External Length 162mm | ||
IP Rating IP68, IP66 | ||
Colour White | ||
Series BoVersa | ||
Standards/Approvals UL 746C, RoHS | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
相關連結
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black IP68 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black IP66 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 88 mm x 134.9 mm x 42 mm