Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68 4.5 mm, 85.1 mm, 85.1 mm
- RS庫存編號:
- 286-240
- 製造零件編號:
- 48800303
- 製造商:
- Bopla
小計(1 包,共 2 件)*
TWD222.00
(不含稅)
TWD233.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD222.00 | TWD111.00 |
* 參考價格
- RS庫存編號:
- 286-240
- 製造零件編號:
- 48800303
- 製造商:
- Bopla
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 4.5mm | |
| External Width | 85.1mm | |
| External Length | 85.1mm | |
| IP Rating | IP66, IP68 | |
| Colour | White | |
| Series | BoVersa | |
| Standards/Approvals | RoHS | |
| Explosion Proof | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 4.5mm | ||
External Width 85.1mm | ||
External Length 85.1mm | ||
IP Rating IP66, IP68 | ||
Colour White | ||
Series BoVersa | ||
Standards/Approvals RoHS | ||
Explosion Proof Yes | ||
- COO (Country of Origin):
- RO
The Bopla Wall Brackets are constructed from high-quality PC UL 94 V-0 material, ensuring flame resistance and self-extinguishing properties for enhanced safety. The material achieves the highest flammability rating of UL 94 5V, offering excellent protection even in outdoor environments with a slight reduction in suitability (f2 listing according to UL 746).
White and similar to RAL 9003
相關連結
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68 4.5 mm 85.1 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 4.5 mm 69.4 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68 4.5 mm 69.4 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 4.5 mm 105.1 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66 4.5 mm 150.1 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66 4.5 mm 150.1 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66 4.5 mm 105.1 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP66 2 mm 129.5 mm