Infineon 1EDN7126UXTSA1, Gate Driver, 1.5 A 7-Pin 200V, TSNP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 包,共 5 件)*

TWD148.00

(不含稅)

TWD155.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4,490 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5TWD29.60TWD148.00-
10 - 95TWD26.60TWD133.0010%
100 - 245TWD23.80TWD119.0019%
250 - 495TWD21.80TWD109.0026%
500 +TWD19.40TWD97.0034%

* 參考價格

包裝方式:
RS庫存編號:
260-1040
製造零件編號:
1EDN7126UXTSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Gate Driver Module

Output Current

1.5A

Pin Count

7

Package Type

TSNP

Fall Time

40ns

Driver Type

Gate Driver

Minimum Supply Voltage

200V

Maximum Supply Voltage

200V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Gate Drivers is a single-channel gate-driver which is IC optimized and having a high-performance system design with fast-switching transistors, including truly differential input. The gate driver output state is exclusively controlled by the voltage difference between the two inputs, independent of the driver’s reference potential as long as the common-mode voltage.

Induced turn-on immunity during fast switching transitions

High immunity to common-mode slew rate

Active bootstrap clamping

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。