DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2, 290 mA 8-Pin 20 V, VDFN
- RS庫存編號:
- 213-9145
- 製造零件編號:
- DGD1003FTA-13
- 製造商:
- DiodesZetex
可享批量折扣
小計(1 包,共 25 件)*
TWD245.00
(不含稅)
TWD257.25
(含稅)
添加 150 件 件可免費送貨
最後的 RS 庫存
- 最終 4,575 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 1225 | TWD9.80 | TWD245.00 |
| 1250 - 2475 | TWD9.60 | TWD240.00 |
| 2500 + | TWD9.40 | TWD235.00 |
* 參考價格
- RS庫存編號:
- 213-9145
- 製造零件編號:
- DGD1003FTA-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | VDFN | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 0.85mm | |
| Series | DGD1003 | |
| Width | 3.05 mm | |
| Length | 3.55mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type VDFN | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 0.85mm | ||
Series DGD1003 | ||
Width 3.05 mm | ||
Length 3.55mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The DiodesZetex DGD1003 series is a high-voltage / high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration.
Schmitt triggered logic inputs
Floating high-side driver in bootstrap operation to 150V
相關連結
- DiodesZetex MOSFET Gate Driver 2 VDFN
- DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2 MSOP
- DiodesZetex MOSFET Gate Driver 2 MSOP
- DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2 SO-8
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC