Craig & Derricott Switch Disconnector, 2-Pole, 40A
- RS庫存編號:
- 254-8901
- 製造零件編號:
- EPV252
- 製造商:
- Craig & Derricott
小計(1 件)*
TWD2,137.00
(不含稅)
TWD2,243.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,137.00 |
* 參考價格
- RS庫存編號:
- 254-8901
- 製造零件編號:
- EPV252
- 製造商:
- Craig & Derricott
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Craig & Derricott | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1.5kV | |
| Switching Current | 40A | |
| IP Rating | IP66, IP65 | |
| Series | EPV | |
| Standards/Approvals | IEC/BS EN 60947-3 | |
| 選取全部 | ||
|---|---|---|
品牌 Craig & Derricott | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1.5kV | ||
Switching Current 40A | ||
IP Rating IP66, IP65 | ||
Series EPV | ||
Standards/Approvals IEC/BS EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
IP66 IP standard
Available in light grey RAL 7035 finishing
Compliant to IEC / BS EN 60947-3
相關連結
- Craig & Derricott Switch Disconnector 40A
- Craig & Derricott Switch Disconnector 32A
- Craig & Derricott Switch Disconnector, 3-Pole
- Craig & Derricott Switch Disconnector 25A
- Craig & Derricott Switch Disconnector 32A
- Craig & Derricott Switch Disconnector 25A
- Craig & Derricott Switch Disconnector 63A
- Craig & Derricott Switch Disconnector 63A