Siemens Fuse Switch Disconnector, 3-Pole, 800A
- RS庫存編號:
- 225-5386
- 製造零件編號:
- 3KF5380-0MF51
- 製造商:
- Siemens
小計(1 件)*
TWD93,034.00
(不含稅)
TWD97,685.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD93,034.00 |
* 參考價格
- RS庫存編號:
- 225-5386
- 製造零件編號:
- 3KF5380-0MF51
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Switching Current | 800A | |
| Terminal Type | Flat | |
| Series | 3KF5 | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 560kW | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, CCC, CE, EAC, EN, RoHS, UL | |
| Auxiliary Contacts Available | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Switching Current 800A | ||
Terminal Type Flat | ||
Series 3KF5 | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 560kW | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, CCC, CE, EAC, EN, RoHS, UL | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 800 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protect against overload and short circuits
Basic unit without handle