Schneider Electric Switch Disconnector, 3-Pole, 630A

小計(1 件)*

TWD37,028.00

(不含稅)

TWD38,879.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD37,028.00

* 參考價格

RS庫存編號:
654-989
製造零件編號:
31114
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Wire

Switching Current

630A

Series

Compact

IP Rating

IP40

Switching Power

560kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC, CCC, REACH, RoHS

COO (Country of Origin):
PL
The Schneider Electric Switch disconnector designed for compact installations, offering significant operational capabilities up to 630 A. Tailored for AC and DC applications, it features a standard black rotary handle for intuitive control. This device ensures reliable electrical isolation, meeting rigorous international standards, and is equipped with a contact position indicator for enhanced user oversight. Its compact dimensions and varied mounting options make it an ideal choice for versatile installation scenarios. Engineered for durability, the ComPacT INS promises mechanical and electrical longevity in demanding environments, ultimately enhancing operational efficiency and safety.

Rated operational current of up to 630 A across multiple voltage configurations

Certified for reliability with insulation voltage rated at 800 V and impulse withstand rated at 8 kV

Suitable for both AC and DC networks, ensuring broad applicability

Offers a visible break feature and pollution degree of 3 for safe operation

Direct front rotary handle allows for user-friendly control

Fixed mounting mode supports various installation needs with versatile support options

Endures mechanical durability of up to 10,000 cycles, signifying long-term performance

Electrical durability with up to 1,500 cycles across different AC settings

IP40 protection rating ensures reliability in harsh environments

Optimised for operation within -25 to 70 °C, expanding usability across temperature ranges

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。