Schneider Electric Fuse Switch Disconnector, 3-Pole, 63A

小計(1 件)*

TWD24,374.00

(不含稅)

TWD25,592.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,374.00

* 參考價格

RS庫存編號:
358-434
製造零件編號:
GS2GG3
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Terminal Type

Lug Ring

Switching Current

63A

Series

TeSys

IP Rating

IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

DIN

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3, RoHS, REACH

COO (Country of Origin):
FR
The Schneider Electric Switch-Disconnector-Fuse features a 3P pole configuration with protected poles (3t). It has 3 NO contacts and a conventional free air thermal current (Ith) of 63 A. The fuse type is DIN with a fuse size of 000. This device is compatible with both DC and AC network types and supports network frequencies of 50/60 Hz.

Mechanical durability of 10000 cycles

IP20 conforming to IEC 60529

Green Premium product

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。