Schneider Electric Fuse Switch Disconnector, 3-Pole, 1kA
- RS庫存編號:
- 358-016
- 製造零件編號:
- GS2VG3
- 製造商:
- Schneider Electric
小計(1 件)*
TWD390,747.00
(不含稅)
TWD410,284.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD390,747.00 |
* 參考價格
- RS庫存編號:
- 358-016
- 製造零件編號:
- GS2VG3
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Terminal Type | Lug Ring | |
| Switching Current | 1kA | |
| IP Rating | IP20 | |
| Series | TeSys | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | DIN | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-3, RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Terminal Type Lug Ring | ||
Switching Current 1kA | ||
IP Rating IP20 | ||
Series TeSys | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size DIN | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-3, RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch-Disconnector-Fuse features a 3P pole configuration with protected poles (3t). It has 3 NO contacts and a conventional free air thermal current (Ith) of 1250 A. The fuse type is DIN with a fuse size of 4. This device is compatible with both AC and DC network types and supports network frequencies of 50/60 Hz.
Mechanical durability of 5000 cycles
IP20 conforming to IEC 60529
Green Premium product
相關連結
- Schneider Electric Fuse Switch Disconnector 1kA
- Schneider Electric Fuse Switch Disconnector 1kA
- Schneider Electric Switch Disconnector 1kA
- Schneider Electric Switch Disconnector 1kA
- Lovato Electric Switch Disconnector 1kA
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664