Eaton Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- RS庫存編號:
- 256-857
- 製造零件編號:
- 280911 P5-125/EA/SVB-SW
- 製造商:
- Eaton
小計(1 件)*
TWD10,888.00
(不含稅)
TWD11,432.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,888.00 |
* 參考價格
- RS庫存編號:
- 256-857
- 製造零件編號:
- 280911 P5-125/EA/SVB-SW
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| Switching Voltage | 440V ac | |
| Electrical Phase | 3 | |
| Terminal Type | Frame Clamp | |
| Switching Current | 125A | |
| Series | P5 | |
| IP Rating | IP65 | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 45kW | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marked, CSA Std. C22.2 No. 14-05 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Flush | ||
Switching Voltage 440V ac | ||
Electrical Phase 3 | ||
Terminal Type Frame Clamp | ||
Switching Current 125A | ||
Series P5 | ||
IP Rating IP65 | ||
Fuse Current 125A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 45kW | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marked, CSA Std. C22.2 No. 14-05 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main switch is expertly engineered to provide reliable performance in demanding environments. Designed for a range of applications, this 125 A, three-pole switch features a flush mounting design that seamlessly integrates into your setup. With an intuitive black rotary handle and locking ring, it ensures safe operation with a lockable 'Off' position for enhanced security. Crafted to meet stringent safety and compliance standards, including CE marking and various international certifications, the switch guarantees professional-grade durability. The P5 series's compact and robust design allows it to manage substantial electrical loads while maintaining excellent electromagnetic compatibility, making it a preferred choice for system builders and professionals alike.
Robust construction for long-lasting performance in tough conditions
Intuitive design facilitates easy operation and ensures safety
Lockable 'Off' position enhances operator safety during maintenance
Designed to handle significant electrical loads with efficiency
Complies with multiple international safety standards for peace of mind
Integrates seamlessly into existing electrical setups with a flush mounting design
Offers high degrees of protection against dust and moisture ingress
Suitable for a variety of industrial applications requiring reliable switching solutions
相關連結
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 1.25kA
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 125 A, 150A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A